Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
165 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.750 |
10+ | €9.420 |
25+ | €8.700 |
50+ | €7.540 |
100+ | €7.390 |
Price for:Each
Minimum: 1
Multiple: 1
€14.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS
Manufacturer Part NoS1515
Order Code2409233
Technical Datasheet
Sensing Range Max8mm
Sensor TypeReed Switch
Sensing Distance Max8mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S1515 is a rectangular reed switch based Proximity Switch. PSM (Black) suggested magnet. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Normally closed contact form/style
- 100VAC Maximum switching voltage
- 0.5A Maximum switching current
- 5VA Maximum switching capacity (resistive)
- 8mm Minimum switching distance
- 2 x 0.14mm² PVC covered cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensing Range Max
8mm
Sensing Distance Max
8mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007721