Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6001072
Order Code3378306
Technical Datasheet
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter8.6mm
Voltage Rating300V
Product Range-
Product Overview
Cable used for RS485 applications.
- Stranded, tinned, copper conductors
- Polyethylene insulation
- Stranded, tinned, copper drain wire, applied longitudinally between aluminium side of foil/braid
- Overall tinned, copper braid
- Grey, LSF jacket
Technical Specifications
No. of Cores
4Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
Voltage Rating
300V
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
External Diameter
8.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.665