Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-001-009-20
Order Code3532806
Product RangeCCS Elite
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.340 |
| 3+ | €66.800 |
Price for:Each
Minimum: 1
Multiple: 1
€76.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-001-009-20
Order Code3532806
Product RangeCCS Elite
Technical Datasheet
Connector TypeRJ45
No. of Ports48Ports
LAN CategoryCat5e
Rack U Height2U
Product RangeCCS Elite
SVHCNo SVHC (21-Jan-2025)
Product Overview
48 Way Cat5e patch panel with high density format, suitable for Gigabit Ethernet applications.
- Robust steel construction with black powder finish
- High quality RJ45 sockets
- 4 Way industry standard IDC blocks
- Individual labels colour coded to T568B
- Individual colour coded saddles allow for quick and easy termination
- Conforms to ANSI/TIA-568-C Enhanced Category 5 specification
Contents
Contents: Patch panel only
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
Product Range
CCS Elite
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.288