Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-001-019-21
Order Code3763227
Product RangeCCS Elite
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €71.640 |
Price for:Each
Minimum: 1
Multiple: 1
€71.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-001-019-21
Order Code3763227
Product RangeCCS Elite
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat5e
Product RangeCCS Elite
SVHCNo SVHC (21-Jan-2025)
Product Overview
24 Port Cat5e coupler panel in high density format
- Panel mounted RJ45 plug-to-plug connections
- Mild steel construction with black powder finish
- High quality unshielded vertical sockets
- Conforms to ANSI/TIA-568-C Enhanced Category 5 specification
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5e
SVHC
No SVHC (21-Jan-2025)
No. of Ports
24Ports
Product Range
CCS Elite
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.595