Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-010-010-00
Order Code3763216
Product RangeCCS
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €30.900 | 
| 5+ | €28.880 | 
Price for:Each
Minimum: 1
Multiple: 1
€30.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No009-010-010-00
Order Code3763216
Product RangeCCS
Technical Datasheet
Connector TypeUnloaded Keystone
No. of Ports24Ports
LAN Category-
Product RangeCCS
SVHCNo SVHC (21-Jan-2025)
Product Overview
Unloaded 1U 19" rack mount patch panel
- Robust steel construction with textured black finish
 - Suitable for 10G FTP tool-less keystone modules
 - Integral cable management bar and earth connection
 
Contents
Contents: Patch panel only
Technical Specifications
Connector Type
Unloaded Keystone
LAN Category
-
SVHC
No SVHC (21-Jan-2025)
No. of Ports
24Ports
Product Range
CCS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81