Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNEKT GEAR
Manufacturer Part No26-6120
Order Code3400497
Also Known AsGTIN UPC EAN: 5035624022645
Technical Datasheet
18 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €11.790 |
5+ | €10.960 |
Price for:Each
Minimum: 1
Multiple: 1
€11.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCONNEKT GEAR
Manufacturer Part No26-6120
Order Code3400497
Also Known AsGTIN UPC EAN: 5035624022645
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-D Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- DisplayPort plug to DVI-D plug lead
- Transfers high-bandwidth, uncompressed digital video, multi-channel audio & control functions
- Gold connectors for better connectivity
- Ideal for Full HD resolutions & beyond
- DisplayPort connector features a latch to protect against accidentally being disconnected
- Length: 2m
Notes
Note: This cable only works from a Displayport source to a DVI display, not vice versa
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Connector Type B
DVI-D Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13