Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €19.050 |
Product Information
Product Overview
Environmental sensor board is an add-on board (also known as a pHAT or bonnet) that adds sensing capabilities to Coral dev board or Raspberry Pi projects. (It includes an EEPROM for compatibility with Raspberry Pi boards). The board provides atmospheric data such as light level, barometric pressure, temperature and humidity. You can also attach additional sensors with the Grove connectors. The board also includes a secure cryptoprocessor with Google keys to enable connectivity with Google Cloud IoT Core services, allowing you to securely connect to the device and then collect, process and analyse the sensor data.
- 128 x 32 OLED display
- Ambient light sensor (OPT3002), Barometric pressure sensor (BMP280)
- Humidity / temperature sensor (HDC2010)
- Cryptoprocessor (ATECC608A) with Google keys
- 40-pin GPIO female connector
- Four Grove connectors (1x UART, 1x I2C, 1x PWM, 1x 3.3/5V analogue)
- General purpose button
- General purpose LED
Technical Specifications
Texas Instruments, Bosch Sensortec, Microchip
Raspberry Pi and Coral Dev Board
-
-
Raspberry Pi Sensor pHAT
-
HDC2010, OPT3002, BMP280, ATECC608A
Environmental Sensor Board HDC2010, OPT3002, BMP280, ATECC608A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate