Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.350 |
10+ | €10.580 |
25+ | €9.560 |
100+ | €9.100 |
250+ | €8.760 |
500+ | €8.420 |
Product Information
Product Overview
TE Connectivity offers over 300 solutions for EMI/RFI problems associated with susceptibility, as well as compliance with international emissions standards. Corcom filters are available in a wide range of single and 3-phase designs as well as IEC inlet and power entry modules which can combine several functions to reduce cost, space and labour. Solutions are also available for DC applications and applications requiring extremely high performance with feedthrough filters and capacitors for a wide range of applications. C-Series is Corcom’s power entry module with Switch product offering and are part of a complete line of Corcom power entry modules designed to solve a variety of power entry needs by combining functions to reduce cost, space and labour. C-Series are UL Recognized, CSA Certified, and VDE Approved. It is used in wide band RFI suppression for applications with limited space including TV / audio / video, computing & PC powers supplies, network systems and medical equipment.
- Two function power entry module combining a DPST switch and an IEC 60320-1 inlet
- Snap–in or flange mounting
- Available with or without a shielded general purpose or medical grade filter
- Two element circuit provides enhanced EMI attenuation
Technical Specifications
IEC C14
15A
2-Pole Switch
Quick Connect
Quick Connect
-
No SVHC (27-Jun-2024)
General Purpose
250VAC
-
-
Snap-In, Flange Mount
Corcom C Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate