Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M06QC100
Order Code2841754
Product RangeQuencharc Q Series
Technical Datasheet
91 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.020 |
10+ | €11.770 |
20+ | €11.530 |
Price for:Each
Minimum: 1
Multiple: 1
€15.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M06QC100
Order Code2841754
Product RangeQuencharc Q Series
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance100ohm
Resistance Tolerance± 10%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)600V
Product RangeQuencharc Q Series
Lead Diameter0.81mm
Lead Spacing21mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height-
Product Length16.7mm
Product Width27.4mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 104M06QC100 is a 0.1µF radial metalized Polyester Film Capacitor for transient suppression.
- Noise and arc suppression
- Relay contact protection
- Noise reduction on controllers and drives
- EMI/RFI reduction
- dv/dt Suppression
- Type QRL, UL/CSA version
- Coated with flame-retardant epoxy
- 1.6 x DC rated voltage at +25°C
Applications
Industrial
Technical Specifications
Capacitance
0.1µF
Resistance
100ohm
Resistor Power Rating
500mW
Voltage(DC)
600V
Lead Diameter
0.81mm
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
-
Product Width
27.4mm
Capacitance Tolerance
± 20%
Resistance Tolerance
± 10%
Voltage(AC)
250V
Product Range
Quencharc Q Series
Lead Spacing
21mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
16.7mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629