Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No254M06QD150
Order Code2409734
Product RangeQuencharc Q Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No254M06QD150
Order Code2409734
Product RangeQuencharc Q Series
Technical Datasheet
Capacitance0.25µF
Capacitance Tolerance 20%
Resistance150ohm
Resistance Tolerance± 10%
Resistor Power Rating0
Voltage(AC)0
Voltage(DC)600V
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter0.81mm
Lead Spacing30.5mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height19.8mm
Product Length36.8mm
Product Width-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.25µF
Resistance
150ohm
Resistor Power Rating
0
Voltage(DC)
600V
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
30.5mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
36.8mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
20%
Resistance Tolerance
± 10%
Voltage(AC)
0
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
0.81mm
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
19.8mm
Product Width
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00469
Product traceability