Print Page
PDA100F-12-N
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 102 W, 12 VDC, 8.5 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoPDA100F-12-N
Order Code4667041
Product RangePDA Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €126.680 |
5+ | €98.810 |
10+ | €96.830 |
Price for:Each
Minimum: 1
Multiple: 1
€126.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoPDA100F-12-N
Order Code4667041
Product RangePDA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max102W
Output Voltage - Output 112VDC
Output Current - Output 18.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangePDA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PDA100F-12-N is a PDA100F series, enclosed AC-DC power supply with protective cover for industrial and commercial applications.
- Universal input voltage range from 85 to 264V AC
- 15V, 10A DC output and 150W max output wattage
- 5 years warranty
- Convection/forced air cooling method
- High efficiency and low noise
- Complies with SEMI F47
- Harmonic attenuator (complies with IEC61000-3-2)
- Built-in inrush current, overcurrent and overvoltage protection circuits
- Approvals: UL62368-1, c-UL(equivalent to CAN/CSA-C22.2 No.62368-1), EN62368-1 and complies w/ DEN-AN
- Operating temperature range from -20 to +70°C, case size: 32 X 93 X 147mm [1.26 x 3.66 x 5.79inch]
Technical Specifications
Power Supply Applications
ITE
Output Power Max
102W
Output Current - Output 1
8.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PDA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5