Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOSINUS
Manufacturer Part NoC1-250SAB
Order Code876549
Technical Datasheet
Decade Box TypeCapacitance
No. of Decades5
Decade Test Range100pF to 11.111µF
Accuracy1%
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The C1-250SAB is a Capacitance Decade renders capacitance values in a range of 5 decades 100pF to 11111 µF. A staggering of the capacitors in 1-2-3-4 steps allows an airtight adjustment by means of sliding switches. The tapped value equals the sum of the adjusted capacitance values. The capacitor is automatically discharged when the corresponding slide is switched-OFF. The supply is through 4mm safety sockets.
- <75pF Residual capacitance
- DIN EN ISO 61010 Part 1/A1
- DIN EN ISO 61326 Part 1/A1
Applications
Test & Measurement, Industrial
Technical Specifications
Decade Box Type
Capacitance
Decade Test Range
100pF to 11.111µF
Product Range
-
No. of Decades
5
Accuracy
1%
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444974