Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9011-05-10
Order Code1454989
Product Range9011
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.760 |
5+ | €8.670 |
10+ | €8.000 |
20+ | €7.610 |
50+ | €6.780 |
Price for:Each
Minimum: 1
Multiple: 1
€10.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9011-05-10
Order Code1454989
Product Range9011
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9011
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9011 series Miniature Moulded SIP Reed Relay is the compact version of Coto's standard 9000 SIPs with this using 65% less board space. This miniature SIP relay is ideal for use in many applications where high board density and long life are key requirements.
- Magnetic shielding reduces interaction
- Optional coil suppression diode protects coil drive circuits
- High speed switching
- Moulded thermoset body on integral lead frame design
- High reliability, hermetically sealed contacts for long life
- 3W SIP relay
- 10¹²Ω Minimum high insulation resistance
- Diode is connected to pin #2(+) and pin #3(-)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9011
Coil Resistance
500ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681