Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9011-05-11
Order Code1454990
Product Range9011
Technical Datasheet
13 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.650 |
5+ | €11.000 |
10+ | €10.150 |
20+ | €9.660 |
50+ | €8.610 |
Price for:Each
Minimum: 1
Multiple: 1
€13.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9011-05-11
Order Code1454990
Product Range9011
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9011
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9011-05-11 is a Miniature SIP Relay with magnetic shield and diode. This 9011-series relay has coil suppression diode to protect coil drive circuits, compact versions using 65% less board space and used for applications where high board density and long life are key requirements. Moulded thermoset body on integral lead frame design and high reliability, hermetically sealed contacts for long life.
- Magnetic shielding reduces interaction
- High insulation resistance
- High speed switching
- -20 to 85°C Operating temperature range
- Diode is connected to pin #2(+) and pin #3(-)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9011
Coil Resistance
500ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 9011-05-11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000965