Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No61/BM1030
Order Code3459360
Product RangeStarbreaker B Curve Series
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | €32.920 |
20+ | €31.660 |
Price for:Each
Minimum: 10
Multiple: 10
€329.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No61/BM1030
Order Code3459360
Product RangeStarbreaker B Curve Series
Technical Datasheet
Product RangeStarbreaker B Curve Series
Voltage Rating VAC240V
Voltage Rating VDC-
Current Rating10A
No. of Poles2 Pole
Overload Current-
Insulation Voltage-
SVHCTo Be Advised
Product Overview
Crabtree 10 Amp single module RCBO Type B tripping curve.
- Type A RCD classification
- Test button – for 6 monthly operation test as defined in BS7671:2018 18th edition
- Single module width 18mm
- Miniature sized giving 35mm extra cabling room within consumer units
- Complete with 2 pole switching - both live and neutral are switched off, complete isolation
- Quicker install and quicker insulation and resistance testing at the load terminals
- Energy Limiting Class 3
- IEC 61009-1
Technical Specifications
Product Range
Starbreaker B Curve Series
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
-
Voltage Rating VAC
240V
Current Rating
10A
Overload Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15