Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRABTREE
Manufacturer Part No9047
Order Code3458882
Product RangeCrabtree Moulded Back Box
Also Known AsGTIN UPC EAN: 5017399029401
Technical Datasheet
190 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRABTREE
Manufacturer Part No9047
Order Code3458882
Product RangeCrabtree Moulded Back Box
Also Known AsGTIN UPC EAN: 5017399029401
Technical Datasheet
No. of Gangs1
Internal Depth29mm
Electrical Box MaterialPlastic
Electrical Box MountingSurface
For Use With1x 1 Gang Plates
Product RangeCrabtree Moulded Back Box
SVHCTo Be Advised
Product Overview
An impact resistant moulded pattress from Crabtree for surface mounting of wiring accessories. Manufactured to BS 5733.
- 1 gang 29mm deep moulded back box
- For single gang size moulded
Technical Specifications
No. of Gangs
1
Electrical Box Material
Plastic
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
29mm
Electrical Box Mounting
Surface
Product Range
Crabtree Moulded Back Box
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077