Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCRC
Manufacturer Part NoLECKSUCHSPRAY
Order Code1328084
Technical Datasheet
Analysis & Calibration TypeGas
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Alternatives for LECKSUCHSPRAY
1 Product Found
Product Overview
The LECKSUCHSPRAY is a Leak Detector developed for the rapid and reliable detection of air and gas leaks from all types of pipework and vessels. Non-flammable and 100% ozone friendly, DDF is safe for the user and for the environment. DDF is water based and contains anti-corrosion agents to ensure that metals and painted surfaces are not attacked. Shake the aerosol can vigorously before use. Spray sparingly onto the area to be inspected. If a leak is present, bubbles will form. Water based products. Protect from frost and do not store at temperatures below 5°C.
- Allows the immediate detection of leaks
- Safe to use
Applications
Industrial
Technical Specifications
Analysis & Calibration Type
Gas
Volume
400ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34021300
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.513
UN Hazard Code:1950