Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €39.530 |
Price for:Each
Minimum: 1
Multiple: 1
€39.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREALITY 3D
Manufacturer Part No4001010001
Order Code3813194
Technical Datasheet
Accessory TypeAuto Levelling Module
For Use WithCR-10, CR-10S, CR-10S4, CR-10S5, CR-10MINI 3D Printers
Product Range-
SVHCTo Be Advised
Product Overview
- CR-10 series auto levelling module
- Inductive probe auto-levelling device
- Size of 175mm x 145mm x 60mm
Contents
Inductive probe auto-levelling device, AC/DC adapter.
Technical Specifications
Accessory Type
Auto Levelling Module
Product Range
-
For Use With
CR-10, CR-10S, CR-10S4, CR-10S5, CR-10MINI 3D Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2