Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY 3D
Manufacturer Part NoCR-10 SMART PRO
Order Code3934260
Product RangeCR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoCR-10 SMART PRO
Order Code3934260
Product RangeCR Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution-
Supported Printing MaterialsABS, Carbon Fiber, PLA, PETG, TPU, Wood
Build Volume300mm x 300mm x 400mm
Nozzle Diameter0.4mm
3D Print Speed Max-
Input Voltage VAC240V
Power Rating350W
ConnectivitySD Card, WiFi
File Input Formats-
Printer SoftwareCreality Slicer, Cura
Supported OS-
Product RangeCR Series
SVHCTo Be Advised
Product Overview
The CR-10 Smart Pro 3D printer provides intelligent controls for enjoyable printing. Built-in WiFi, Bluetooth and Ethernet for effective AI Cloud control through the Creality App. Smart & manual levelling ensures your first level comes out looking great. The all-metal dual-gear direct extruder maintains high compatibility with TPU, PA, carbon fiber and other filaments. Easy to assemble within 10 minutes, the printer features a 7 part modular chassis with integrated aerospace-grade aluminium material.
- Dual mode levelling ensures best possible first layer for worry-free printing
- Metal dual-gear direct extruder provides stability for consistent printing performance
- 4.3" HD Touchscreen with tabbed UI for intuitive control
- Creality Cloud APP provides remote management and monitoring
- Simple, modular chassis is easy to assemble in about 10 minutes
- Eco-friendly fill-in light saves on energy consumption while providing a clear view day or night
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, Carbon Fiber, PLA, PETG, TPU, Wood
Nozzle Diameter
0.4mm
Input Voltage VAC
240V
Connectivity
SD Card, WiFi
Printer Software
Creality Slicer, Cura
Product Range
CR Series
Layer Thickness / Resolution
-
Build Volume
300mm x 300mm x 400mm
3D Print Speed Max
-
Power Rating
350W
File Input Formats
-
Supported OS
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84858090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20