Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY 3D
Manufacturer Part NoCR-10S
Order Code2843627
Product RangeCR Series
Also Known As680577986206
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €306.630 |
Price for:Each
Minimum: 1
Multiple: 1
€306.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoCR-10S
Order Code2843627
Product RangeCR Series
Also Known As680577986206
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsPLA, TPU, Wood, Copper
Build Volume300mm x 300mm x 400mm
Nozzle Diameter0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm
3D Print Speed Max180mm/s
Input Voltage VAC240V
Power Rating240W
ConnectivityOnline, SD Card
File Input FormatsOBJ, STL, G-Code
Printer SoftwareCreality3D, Cura, Simplify3d
Supported OS-
Product RangeCR Series
SVHCTo Be Advised
Product Overview
Creality CR-10S DIY 3D printer kit is a brand new 3D printer, bigger printing size, easy to assembly with two more functions: filament detector and resume printing, three kinds of colour for your option.
- Dual Z axis lead screw rod which make printing quality better and more stable
- CR-10S mainboard with filament monitor function
- CR-10S has the ability to resume prints even after a power outage or lapse occurs
- All metal frame and a heated glass print bed
- SD card reader and USB connectivity
- Compatible with simplify 3D, Cura, Slic3r and repeater host software
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
PLA, TPU, Wood, Copper
Nozzle Diameter
0.2mm, 0.3mm, 0.4mm, 0.6mm, 0.8mm, 1mm
Input Voltage VAC
240V
Connectivity
Online, SD Card
Printer Software
Creality3D, Cura, Simplify3d
Product Range
CR Series
Layer Thickness / Resolution
0.4mm
Build Volume
300mm x 300mm x 400mm
3D Print Speed Max
180mm/s
Power Rating
240W
File Input Formats
OBJ, STL, G-Code
Supported OS
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84858090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.061352