Print Page
CR20 PRO & FILAMENT BUNDLE
3D Printer, w/Filament Bundle, 220mm x 220mm x 250mm, 240VAC, 270W, 1.75mm Filament, Online, SD Card
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY3D / MULTICOMP PRO
Manufacturer Part NoCR20 PRO & FILAMENT BUNDLE
Order Code4218758
Product RangeCR Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €241.570 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€241.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREALITY3D / MULTICOMP PRO
Manufacturer Part NoCR20 PRO & FILAMENT BUNDLE
Order Code4218758
Product RangeCR Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsABS, PLA, TPU
Build Volume220mm x 220mm x 250mm
Nozzle Diameter0.2mm, 0.3mm, 0.4mm
3D Print Speed Max100mm/s
Input Voltage VAC240V
Power Rating270W
ConnectivityOnline, SD Card
File Input FormatsAMF, OBJ, STL
Printer SoftwareCura, Repeater-Host, Simplify3d
Supported OS-
Product RangeCR Series
SVHCTo Be Advised
Alternatives for CR20 PRO & FILAMENT BUNDLE
2 Products Found
Product Overview
CR20 PRO & FILAMENT BUNDLE is a 3D printer with filament bundle. It offers auto-levelling, a flexible magnetic print surface, and a handful of other enhancements. It is equipped with a genuine Antclabs BL Touch Probe for 9-point auto bed-levelling, something that both beginners and expert-level users can certainly rally behind. It utilizes a removable C-magnetic print surface that can be removed for easier part removal. Typical applications are industrial, architectural, medical area, movie property, home, 3D portrait.
- Two modules, just needs six screws and can be quickly installed
- Stable and reliable, continuously print 200 hours without any problem
- V-profile pulley moves more stable and smoothly with lower noise and wear resistance
- High power 270W brand power supply
- Integrated module design, meet all user requirement
- Quickly heating up, resume printing, filament detection
- Printing size is 220 x 220 x 250mm
- ≤100mm/s, normal 30-60mm/s printing speed
- Online or SD card offline working mode
- Rigid coupling, brass nozzle
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, PLA, TPU
Nozzle Diameter
0.2mm, 0.3mm, 0.4mm
Input Voltage VAC
240V
Connectivity
Online, SD Card
Printer Software
Cura, Repeater-Host, Simplify3d
Product Range
CR Series
Layer Thickness / Resolution
0.4mm
Build Volume
220mm x 220mm x 250mm
3D Print Speed Max
100mm/s
Power Rating
270W
File Input Formats
AMF, OBJ, STL
Supported OS
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84778099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5