Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B430G
Order Code2839902
Product RangeXLamp EasyWhite CXA1304
Technical Datasheet
95 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.460 |
| 10+ | €1.390 |
| 25+ | €1.370 |
| 50+ | €1.350 |
| 100+ | €1.230 |
| 500+ | €1.050 |
Price for:Each
Minimum: 1
Multiple: 1
€1.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B430G
Order Code2839902
Product RangeXLamp EasyWhite CXA1304
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating10W
Luminous Flux @ Test410lm
Forward Current @ Test100mA
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3000K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test113.8lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1304
SVHCTo Be Advised
Technical Specifications
COB Colour
Warm White
Power Rating
10W
Forward Current @ Test
100mA
Forward Voltage VF Typ
36V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1304
Colour Rendering Index Max
80
Luminous Flux @ Test
410lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
13.35mm
Lumens / Watt @ Current Test
113.8lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001