Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N0HG450G
Order Code2839906
Product RangeXLamp EasyWhite CXA1507
Technical Datasheet
74 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.250 | 
| 10+ | €2.140 | 
| 25+ | €2.110 | 
| 50+ | €2.070 | 
| 100+ | €1.910 | 
| 500+ | €1.620 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N0HG450G
Order Code2839906
Product RangeXLamp EasyWhite CXA1507
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max80
Power Rating14.8W
Luminous Flux @ Test840lm
Forward Current @ Test200mA
Viewing Angle115°
Forward Voltage VF Typ35V
Nominal CCT (K)5000 K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test120lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1507
SVHCTo Be Advised
Technical Specifications
COB Colour
Cool White
Power Rating
14.8W
Forward Current @ Test
200mA
Forward Voltage VF Typ
35V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1507
Colour Rendering Index Max
80
Luminous Flux @ Test
840lm
Viewing Angle
115°
Nominal CCT (K)
5000 K
COB Width
15.85mm
Lumens / Watt @ Current Test
120lm/W
Lens Type
-
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001