Print Page
68 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.391 |
10+ | €0.362 |
25+ | €0.353 |
50+ | €0.343 |
100+ | €0.334 |
500+ | €0.327 |
Price for:Each
Minimum: 1
Multiple: 1
€0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoLP377FWH1-90G-00001
Order Code1649018
Product RangeP4
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb Size3mm
Forward Current If30mA
Forward Voltage3.6V
Luminous Intensity3cd
Viewing Angle90°
Lens ShapeRound
Product RangeP4
Automotive Qualification Standard-
MSL-
Product Overview
The LP377FWH1-90G-00001 is a white LED Lamp with water-transparent lens and stopper. It is suitable for indicators and illuminations.
- 5V Reverse voltage
- 132mW Power dissipation
- -40 to 95°C Operating temperature range
Applications
Signalling
Technical Specifications
LED Colour
White
Bulb Size
3mm
Forward Voltage
3.6V
Viewing Angle
90°
Product Range
P4
MSL
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
3cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000678
Product traceability