Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-005E7
Order Code1574567
Product RangeXLamp XR-E
Technical Datasheet
494 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.370 |
10+ | €4.190 |
25+ | €4.070 |
50+ | €3.900 |
100+ | €3.560 |
500+ | €3.180 |
Price for:Each
Minimum: 1
Multiple: 1
€4.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-005E7
Order Code1574567
Product RangeXLamp XR-E
Technical Datasheet
Product RangeXLamp XR-E
LED ColourWarm White
Viewing Angle90°
Luminous Flux @ Test62lm
CCT3700K
Forward Current If Max700mA
Forward Voltage @ Test3.3V
Forward Current @ Test350mA
Power Dissipation Pd4W
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XLamp XR-E series lighting-class Power LED is leading the LED lighting revolution with its unprecedented lighting-class brightness, efficacy, lifetime and quality of light. This lighting-class feature enables the XLamp XR-E LED to replace many traditional light sources and it is energy-efficient light and long lifetimes.
- Available in white (2600 to 10,000K CCT), blue, royal blue and green
- Up to 1000mA Maximum drive current
- 150°C Maximum junction temperature
- Industry-leading JEDEC standard pre-qualification testing
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- Lumen maintenance of greater than 70% after 50,000 hours
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Industrial, Automotive, Portable Devices, Commercial
Technical Specifications
Product Range
XLamp XR-E
Viewing Angle
90°
CCT
3700K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
4W
LED Colour
Warm White
Luminous Flux @ Test
62lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability