Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,158.000 |
5+ | €2,115.000 |
10+ | €2,071.000 |
20+ | €2,028.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,158.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROPICO
Manufacturer Part No006-B
Order Code1718660
Technical Datasheet
Decade Box TypeResistance
No. of Decades6
Decade Test Range0.01ohm to 11.11211kohm
Accuracy0.01%
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 006-B is a very high accuracy Decade Box with versatile wide ohm range. It offers high accuracy and wide range 0.001Ω to 11MΩ are combined in a compact lightweight metal case. The switches have gold-plated contacts to ensure a low contact resistance and negligible thermal EMF. It is particularly suited to Pt100 simulation with resolution as low as 0.001Ω.
- Long term stability ±20ppm/year
- Low temperature co-efficient ±3ppm/°C to 85°C
- Negligible thermal E.M.F.’s
- Light weight/small size
- Moulded epoxy encapsulation
- -50 to 125°C Over full temperature range
Applications
Test & Measurement, Industrial
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
0.01ohm to 11.11211kohm
Product Range
-
No. of Decades
6
Accuracy
0.01%
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6