Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROPICO
Manufacturer Part No930139
Order Code1718657
Product RangeDO4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,281.000 |
| 5+ | €1,180.000 |
| 10+ | €1,163.000 |
| 20+ | €920.110 |
Price for:Each
Minimum: 1
Multiple: 1
€1,281.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROPICO
Manufacturer Part No930139
Order Code1718657
Product RangeDO4000 Series
Technical Datasheet
Wire Connection-
Resistance Measurement Range0.004ohm, 0.04ohm, 0.4ohm, 4ohm, 40ohm, 400ohm
Resolution (ohm)100ohm
Test Current1A
Accuracy-
External Height130mm
External Width215mm
External Depth55mm
Weight800g
Product RangeDO4000 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The series D04000 digital micro ohmmeters offer true portability without any sacrifice to accuracy or functionality.
- True 4 terminal measurement eliminates lead resistance errors
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Wire Connection
-
Resolution (ohm)
100ohm
Accuracy
-
External Width
215mm
Weight
800g
SVHC
No SVHC (14-Jun-2023)
Resistance Measurement Range
0.004ohm, 0.04ohm, 0.4ohm, 4ohm, 40ohm, 400ohm
Test Current
1A
External Height
130mm
External Depth
55mm
Product Range
DO4000 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.722742