Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €310.880 |
5+ | €304.660 |
10+ | €298.440 |
20+ | €292.230 |
Product Information
Product Overview
The RM6-N is a space saving 6 decade resistance box covering the range 1 ohm to 1 Mega ohm. An additional 1 kilo ohm resistor is available at the terminals enabling the user to make a simple divider. The RM6-N incorporates 0.6 watt resistors with a specified accuracy of ±1%. The maximum permissible voltage is 250 V dc. Designed for durability and ease of maintenance, the case is high impact polystyrene and the size is only 190 x 140 x 70 mm. The RM6- N2 constitute an ideal tool for use in all electrical and electronic laboratories or workshop environments offering a wide range of values with minimum cost.
- 6 decades
- Range 1 ohm to 1 Mega ohm
- Accuracy 1%
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Resistance
10 ohm to 10Mohm
-
6
1%
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate