Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,029.000 |
5+ | €1,019.000 |
10+ | €1,009.000 |
20+ | €987.680 |
Product Information
Product Overview
The model RM8 decade resistance box offers a very wide range 0.01 ohm to 1 Mega ohm in a compact and versatile unit. The low decade steps of 0.01 ohm enable very high resolution, when simulating resistance values and the power rating is 1.0 watt per coil. The RM8 uses double pole switching to minimize the effects of contact resistance. The lower value decades (0.01 and 0.1 ohm) are manufactured from Manganin resistance wire and the other decades from selected metal film resistors. This offers good stability combined with excellent load and temperature coefficients. Housed in a hardwood case with metal panel the size is only 254 x 145 x 80mm and the connections are with 4mm binding posts that will accept spade or banana plugs.
- 8 decades
- Wide range 0.01 ohm to 1 Mega ohm
- Accuracy 0.1%
- Exceptional value for money
- Compact size
- Power rating 1W / coil
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Resistance
0.01ohm to 1Mohm
-
8
0.1%
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate