Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88970109.
Order Code1261114
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.000 |
Price for:Each
Minimum: 1
Multiple: 1
€130.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88970109.
Order Code1261114
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Product Range-
Connector Type BMillenium 3
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Current Rating-
Jacket ColourBlack
SVHCLead
Technical Specifications
Connector Type A
USB 2.0 A Plug
Connector Type B
Millenium 3
Cable Length - Metric
3m
Jacket Colour
Black
Product Range
-
Cable Length - Imperial
9.8ft
Current Rating
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452