Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €123.480 |
Price for:Each
Minimum: 1
Multiple: 1
€123.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No87622170..
Order Code4236651
Technical Datasheet
Supply Voltage Min10V
Supply Voltage Max260V
Time Min0h
Time Max99999.99h
Panel Cutout Height24mm
Panel Cutout Width48mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
10V
Time Min
0h
Panel Cutout Height
24mm
Product Range
-
Supply Voltage Max
260V
Time Max
99999.99h
Panel Cutout Width
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078018