Print Page
Product Information
Technical Specifications
No. of Inputs
16Inputs
Current Rating
-
Supply Voltage Max
230VAC
SVHC
To Be Advised
No. of Outputs
10Outputs
Kit Contents
B26 3GS Starter Kit, Simulator PCB, Power Supply
Product Range
em4 Alert
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72