Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGDS2R10MV2.
Order Code2819921
Product RangeTMR48D Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €395.700 |
Price for:Each
Minimum: 1
Multiple: 1
€395.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGDS2R10MV2.
Order Code2819921
Product RangeTMR48D Series
Technical Datasheet
Product RangeTMR48D Series
Timer FunctionsMultifunction
Time Min0.001s
Time Max9999h
No. of Timing Ranges10Ranges
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TMR48D Series
Time Min
0.001s
No. of Timing Ranges
10Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
-
Panel Cutout Height
45mm
SVHC
No SVHC (21-Jan-2025)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135173