Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137021
Order Code2784838
Product RangeGN
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.940 |
5+ | €97.800 |
10+ | €92.650 |
Price for:Each
Minimum: 1
Multiple: 1
€102.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No84137021
Order Code2784838
Product RangeGN
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeGN
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 84137021 from Crydom is a GN series AC output solid state relay. The GN series offers a group of robust and versatile general-purpose panel mount relays. These GN series powerful single phase SSRs have superior thermal performance due to the use of DBC technology. It features anti-rotation barriers, flexible control voltage, LED input status indicator and overvoltage protection.
- Control voltage range from 90VDC to 280VDC
- 24VAC to 280VAC/zero voltage turn-on
- Rated current is 50A
- Improved SEMS screw and washer
- IP20 protection class
- UL approved, CE compliant to EN60950-1
- EMC compliant to level 3
- Dielectric strength, input/output/base(50/60Hz) is 4000Vrms
- Operating temperature range from -40°C to 80°C
Applications
Automation & Process Control, Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
SVHC
No SVHC (12-Jan-2017)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
GN
Technical Docs (2)
Alternatives for 84137021
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1