Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-MPDCD3
Order Code1784059
Product RangeDRA1 MP Series
Technical Datasheet
355 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.640 |
| 5+ | €68.040 |
| 10+ | €64.470 |
Price for:Each
Minimum: 1
Multiple: 1
€71.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-MPDCD3
Order Code1784059
Product RangeDRA1 MP Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDRA1 MP Series
Product Overview
The DRA1-MPDCD3 is a 1-phase Solid-state Relay with DIN rail mount, DRA1 MP series. DC output, DC ratings 60VDC and 3A. Normally closed type output function. Cage style screw terminals for easy connection. Fits standard 35mm DIN rail.
- 10mm Single channel DIN rail mount SSR assembly
- -40 to 80°C Operating temperature range
- Thermally conductive epoxy encapsulation
- 1500Ω Nominal input impedance
- 0.10ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Cage Clamp
Operating Voltage Min
3VDC
Control Voltage Max
32VDC
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
3VDC
Product Range
DRA1 MP Series
Technical Docs (2)
Alternatives for DRA1-MPDCD3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037369