Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS301DR
Order Code1775201
Product RangeHS Series
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €39.160 |
5+ | €37.930 |
10+ | €36.290 |
20+ | €35.560 |
Price for:Each
Minimum: 1
Multiple: 1
€39.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS301DR
Order Code1775201
Product RangeHS Series
Technical Datasheet
Product RangeHS Series
Thermal Resistance3°C/W
Heat Sink MountingDIN Rail
External Length97.8mm
External Height40.1mm
External Width45.2mm
Product Overview
The HS301DR is an Aluminum Heatsink for panel or DIN rail mount. 3.0°C/W thermal resistance suitable for 1 single or dual SSR.
Applications
Industrial
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
DIN Rail
External Height
40.1mm
Thermal Resistance
3°C/W
External Length
97.8mm
External Width
45.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296196