Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoL512F
Order Code1653488
Your Part Number
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.540 |
| 5+ | €82.680 |
| 10+ | €79.820 |
| 50+ | €78.220 |
Price for:Each
Minimum: 1
Multiple: 1
€85.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoL512F
Order Code1653488
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max100mA
Average Forward Current260A
On State RMS Current-
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The L512F is a 6-pin PCB mount SCR/Diode Power Module features low profile. Designed for printed circuit board connections. Free wheeling diode included.
- 25A Load current
- 240VAC Line voltage
- 0.5W Average gate power
- 5V Maximum peak reverse gate voltage
- 2500Vrms Isolation voltage
Applications
Power Management
Warnings
Risk of material damage and hot enclosure. Side panels may be hot, allow the product to cool before touching. Follow proper mounting instructions including torque values.
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR
Gate Trigger Current Max
100mA
On State RMS Current
-
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
600V
Average Forward Current
260A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
400V
No. of Pins
6Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326