Print Page
026TB32R251B1A1
Rotary Potentiometer, 250 ohm, 1 Turns, Linear, 5 W, ± 20%, 026 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No026TB32R251B1A1
Order Code3778099
Product Range026 Series
Technical Datasheet
1,294 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.530 |
5+ | €4.120 |
10+ | €3.700 |
20+ | €3.630 |
50+ | €3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS
Manufacturer Part No026TB32R251B1A1
Order Code3778099
Product Range026 Series
Technical Datasheet
Track Resistance250ohm
No. of Turns1Turns
Track TaperLinear
Power Rating5W
Resistance Tolerance± 20%
Product Range026 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment Type-
Shaft Length25.4mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length37.3mm
Product Width-
Product Height-
Operating Temperature Min-30°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
250ohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
25.4mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
37.3mm
Product Height
-
Operating Temperature Max
105°C
No. of Turns
1Turns
Power Rating
5W
Product Range
026 Series
Shaft Diameter
6.35mm
Adjustment Type
-
Temperature Coefficient
-
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate