Print Page
206-211ST
DIP / SIP Switch, 1 Circuits, Slide, Through Hole, DPST, 50 V, 100 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No206-211ST
Order Code3778077
Product Range206 Series
Technical Datasheet
903 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.160 |
| 10+ | €0.955 |
| 25+ | €0.875 |
| 50+ | €0.800 |
| 100+ | €0.724 |
Price for:Each
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS
Manufacturer Part No206-211ST
Order Code3778077
Product Range206 Series
Technical Datasheet
No. of Circuits1Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationDPST
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Range206 Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Product Overview
- 206 series 1 position through-hole DPST DIP switch
- Gold plated contacts
- Standard (0.89mm/.035") actuator height
- Bottom epoxy seal and Top tape seal
- Terminal moulded into the thermoset base
- Ideal choice for any circuit breaker and HVAC applications
Technical Specifications
No. of Circuits
1Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
50V
Product Range
206 Series
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
DPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00147