Print Page
PRFE20W-O72-D15-D
Isolated Through Hole DC/DC Converter, ITE, DIP, 18:1, 20 W, 2 Output, 15 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPRFE20W-O72-D15-D
Order Code3977630
Product RangePRFE20W-D Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €55.810 |
5+ | €54.690 |
10+ | €53.580 |
Price for:Each
Minimum: 1
Multiple: 1
€55.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPRFE20W-O72-D15-D
Order Code3977630
Product RangePRFE20W-D Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio18:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1660mA
Output Voltage - Output 2-15V
Output Current - Output 2-660mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom72V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min8.5V
Input Voltage DC Max160V
Product RangePRFE20W-D Series
SVHCLead (21-Jan-2025)
Product Overview
PRFE20W-O72-D15-D is a PRFE20W-D series 20W DC-DC converter designed specifically to meet the needs of railway applications. This model is designed to meet EN 45545, EN 50155, and EN 55035 standards while offering a host of features, including an 18:1 input range, dual-regulated output, and efficiency. It includes over current, over voltage, over temperature, short circuit protection Certified to 62368: UL/EN/IEC.
- Typical input voltage is 72VDC, output voltage is ±15VDC
- Maximum output current is ±0.66A, typical efficiency is 89% (72VDC input voltage)
- Positive logic REM on/off control, dual output, DIP mounting style
- Typical switching frequency is 200KHz (output ripple frequency)
- Maximum isolation voltage is 3000VAC (input to output, for 2 seconds)
- Plastic, DAP, UL 94V-0 case material
- Operating case temperature range from -40 to 105°C
- Dimension is 50.8 x 25.4 x 10.2mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
18:1
No. of Outputs
2 Output
Output Current - Output 1
660mA
Output Current - Output 2
-660mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
8.5V
Product Range
PRFE20W-D Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
72V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029