Print Page
PSK-4-24
AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 4 W, 24 V, 166 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSK-4-24
Order Code4167076
Product RangePSK-4 Series
Technical Datasheet
27 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.280 |
| 5+ | €10.070 |
| 10+ | €9.870 |
Price for:Each
Minimum: 1
Multiple: 1
€10.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-4-24
Order Code4167076
Product RangePSK-4 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max4W
Output Voltage - Output 124V
Output Current - Output 1166mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width21mm
Height20mm
Depth41.1mm
Product RangePSK-4 Series
SVHCLead (21-Jan-2025)
Product Overview
PSK-4-24 is a PSK-4 series encapsulated AC to DC power supply housed in a compact, board mount package. With 4W of continuous power, this single output, encapsulated module features efficiency and a wide operating temperature range from -40 to 80°C. It is ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.
- 24VDC output voltage, 0.166A max output current, 4W output power
- 82% typical efficiency at 230VAC input and full load, 25°C
- Universal input range from 85 to 305VAC, 120 to 431VDC
- No load power <lt/>0.075W, operating altitude up to 5,000m
- Meets IEC/EN/UL 62368-1
- Over voltage category OVC II and OVC III
- Continuous short circuit, overcurrent and overvoltage protection
- Designed to meet IEC/EN 60335-1
- Design meets EN 55032 Class B and CISPR/FCC Class B
- Operating temperature range from -40 to 80°C, switching frequency of 43KHz (max rated power)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
4W
Output Current - Output 1
166mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
20mm
Product Range
PSK-4 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
21mm
Depth
41.1mm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03