Print Page
PYBE30-Q24-D24-U
Isolated Chassis Mount DC/DC Converter, ITE, Module, 4:1, 30 W, 2 Output, 24 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPYBE30-Q24-D24-U
Order Code3973577
Product RangePYBE30-U Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPYBE30-Q24-D24-U
Order Code3973577
Product RangePYBE30-U Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max30W
No. of Outputs2 Output
Output Voltage - Output 124V
Output Current - Output 1625mA
Output Voltage - Output 2-24V
Output Current - Output 2-625mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width52.3mm
Height19mm
Depth55mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangePYBE30-U Series
SVHCTo Be Advised
Product Overview
- PYBE30-U series dual output DC to DC converter with ±24V output voltage
- 1500VDC isolation voltage
- Ultra-wide 4:1 input range
- Same side input/output connections
- Input undervoltage, output short circuit, overcurrent and overvoltage protections
- Wide operating temperature range from -40°C to 80°C
- Efficiency of 89%
- Certified to 62368-1: EN, IEC
- U-frame mounting style
- Switching frequency of 300KHz (PWM mode)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
625mA
Output Current - Output 2
-625mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
19mm
Input Voltage DC Min
9V
Product Range
PYBE30-U Series
DC / DC Converter Type
Module
Output Power Max
30W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-24V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
52.3mm
Depth
55mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044082
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06