Print Page
SWI60C-V-NB-I40
AC/DC Power Supply, ITE, 5 Output, 60 W, 5 VDC, 3 A, 9 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoSWI60C-V-NB-I40
Order Code4048214
Product RangeSWI60C-E Series
Technical Datasheet
380 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €48.710 |
5+ | €34.670 |
10+ | €29.810 |
20+ | €29.210 |
Price for:Each
Minimum: 1
Multiple: 1
€48.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoSWI60C-V-NB-I40
Order Code4048214
Product RangeSWI60C-E Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs5 Output
Output Power Max60W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 29VDC
Output Current - Output 23A
Output ConnectorUSB Type C
Output Voltage - Output 312VDC
Output Current - Output 33A
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSWI60C-E Series
Plug TypeNA
SVHCLead (21-Jan-2025)
Product Overview
SWI60C-V-NB-I40 is SWI60C-N series North American wall power adapter designed to meet Level VI efficiency standards. It features no-load power consumption of less than 0.21W. This power supply furthers it initiative to provide user with the most efficient power solutions utilizing the latest in green power technology. It includes overcurrent, overvoltage, short circuit protection. Certified by UL 62368.
- Input voltage range from 90 to 264VAC, output current is 3A
- Universal input voltage range, PD 3.0 compliant
- Output voltages are 5/9/12/15/20VDC, minimum efficiency level is 88% (at 20VDC output voltage)
- Black case colour, 2-pin inlet plug
- Operating temperature range from 0 to 25°C
- Dimension ( L x W x H) is 65mm x 65mm x 28mm
- Meets DoE level VI efficiency
- Up to 60W continuous power
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
3A
Output Current - Output 2
3A
Output Voltage - Output 3
12VDC
Power Supply Output Type
Fixed
Product Range
SWI60C-E Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
5 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
9VDC
Output Connector
USB Type C
Output Current - Output 3
3A
Input Voltage VAC
90V AC to 264V AC
Plug Type
NA
Technical Docs (1)
Alternatives for SWI60C-V-NB-I40
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012