Print Page
V78E09-500-SMT-TR
Non Isolated POL DC/DC Converter, Surface Mount DIP, 1 Output, 4.5 W, 9 V, 500 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoV78E09-500-SMT-TR
Order Code3595422
Product RangeV78E-500-SMT Series
Technical Datasheet
258 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.010 |
5+ | €5.210 |
10+ | €4.800 |
20+ | €4.090 |
50+ | €3.900 |
Price for:Each
Minimum: 1
Multiple: 1
€7.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoV78E09-500-SMT-TR
Order Code3595422
Product RangeV78E-500-SMT Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage Nom9V
Output Current Max500mA
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min12V
Input Voltage DC Max36V
Depth15.24mm
Width8.5mm
Height8.25mm
Product RangeV78E-500-SMT Series
SVHCTo Be Advised
Product Overview
Compact, encapsulated V78E-500-SMT non-isolated Dc to DC converter series, offering 500mA of output current in a surface mount package, has been designed to offer a high performance alternative to linear regulators. Utilizing switching technology, the V78E-500-SMT DC switching regulator series is extremely efficient up to 95% and does not require a heat sink, making it ideal for applications where board space is at a premium and maximizing energy efficiency is a concern.
- SMT package
- Input voltage is 24VDC (typical), output voltage is 9VDC
- EN 62368-1 approved
- Efficiency of 93%
- Operating temperature range from -40 to 85°C
- Industry standard footprint
- Output short circuit protection on output
- Dimension is 15.24 x 8.50 x 8.25mm
- Weight is 1.5g
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
9V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
12V
Depth
15.24mm
Height
8.25mm
SVHC
To Be Advised
DC / DC Converter Type
Surface Mount DIP
Output Power Max
4.5W
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
8.5mm
Product Range
V78E-500-SMT Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015