Print Page
VOF-100C-12
AC/DC Open Frame Power Supply (PSU), 120 to 370VDC, ITE & Household, 1 Output, 100 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-100C-12
Order Code3786641
Product RangeVOF-100C Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €55.370 |
Price for:Each
Minimum: 1
Multiple: 1
€55.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-100C-12
Order Code3786641
Product RangeVOF-100C Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)100W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112VDC
Output Current - Output 18.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVOF-100C Series
SVHCTo Be Advised
Product Overview
VOF-100C series is an open-frame AC-DC power supply housed in a compact 2” x 3” chassis-mount package. These models feature a universal input voltage range, a wide operating temperature and active power factor correction. The VOF's efficient performance and compact size make them an ideal solution for a range of consumer, industrial and ICT applications.
- Open frame AC to DC converter
- Certified to 62368, 60335 and 61558 safety standards
- Suitable for safety class I or class II installations
- Over voltage, over current, over temperature and short circuit protections
- Adjustable output via trim POT
- Low leakage current (<lt/> 0.1mA)
- Low standby power consumption (0.5W)
Technical Specifications
Power Supply Applications
ITE & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-100C Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8.33A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125