Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No184043035
Order Code516296
Your Part Number
Technical Datasheet
75 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.19 |
| 5+ | €16.98 |
| 10+ | €16.17 |
| 20+ | €15.68 |
| 50+ | €15.37 |
Price for:Each
Minimum: 1
Multiple: 1
€18.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCURTIS INSTRUMENTS
Manufacturer Part No184043035
Order Code516296
Technical Datasheet
Supply Voltage Min48VDC
Supply Voltage Max150VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The CD703-025 is a 6-digit single-function Pulse Counter with nol backlight for counter or hour meter configurations. Compact module designs with high quality components to minimize space. The solid-state module assemblies are designed for OEM applications. It offers a wide selection of miniature AC and DC meter assembly modules for PC board mounting applications. Clear indicators for hour meter/timer activation and display modes.
- Noise protection
- Low power consumption
Applications
Agriculture, Automotive, Consumer Electronics, Aerospace, Defence, Military, Industrial, Medical, Automation & Process Control
Technical Specifications
Supply Voltage Min
48VDC
Panel Cutout Height
-
Operating Temperature Min
-40°C
Supply Voltage Max
150VDC
Panel Cutout Width
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016