Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT72415F
Order Code1877559
Product RangeD
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.280 |
5+ | €95.200 |
10+ | €93.300 |
Price for:Each
Minimum: 1
Multiple: 1
€112.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoDAT72415F
Order Code1877559
Product RangeD
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeD
Relay MountingThrough Hole
Coil Resistance350ohm
Switching Current Max2A
Switching Voltage Max15kV
Product Overview
The DAT72415F is a standard PCB mount Reed Relay with SPST-NO tungsten flying lead contact and through hole terminals. This D-series form-A relay features low contact resistance, high power switching and excellent AC characteristics.
- 15kV Isolation
- 3ms Operate and 2ms release time
- -20 to 70°C Operating temperature range
Applications
Industrial, Medical, Test & Measurement, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Product Range
D
Coil Resistance
350ohm
Switching Voltage Max
15kV
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
2A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038