Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLITTLE-EX-10M.
Order Code2316580
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLITTLE-EX-10M.
Order Code2316580
Technical Datasheet
Operating Pressure Max10bar
Sensor Body MaterialPE (Polyethylene)
Output Current21.4mA
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Operating Pressure Max
10bar
Output Current
21.4mA
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
PE (Polyethylene)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:90261029
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.851393