Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMC05B.
Order Code2663905
Product RangeMC Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €231.720 |
Price for:Each
Minimum: 1
Multiple: 1
€231.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoMC05B.
Order Code2663905
Product RangeMC Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media TypeLiquid
Process Connection Type-
Output Current250mA
Operating Pressure Max4bar
Housing MaterialStainless Steel
Switch OutputSPST-NC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeMC Series
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Output Current
250mA
Housing Material
Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
Sensor Body Material
Stainless Steel
Process Connection Type
-
Operating Pressure Max
4bar
Switch Output
SPST-NC
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
MC Series
Technical Docs (1)
Alternatives for MC05B.
1 Product Found
Legislation and Environmental
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84799