Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF26H050TG
Order Code2148296
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €59.770 |
| 10+ | €57.740 |
| 25+ | €54.550 |
| 50+ | €50.780 |
| 100+ | €44.980 |
| 250+ | €40.330 |
Price for:Each
Minimum: 5
Multiple: 5
€298.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF26H050TG
Order Code2148296
Technical Datasheet
Operating Pressure Max-
Level Switch TypeFloat Switch
Media TypeWater
Process Connection Type-
Housing MaterialPPS (Polyphenylene Sulfide)
Switch OutputSPST-NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product Range-
Technical Specifications
Operating Pressure Max
-
Media Type
Water
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
Level Switch Type
Float Switch
Process Connection Type
-
Switch Output
SPST-NC
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638